220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV1206220KFKEA

DigiKey Part Number
541-RCV1206220KFKEATR-ND - Tape & Reel (TR)
541-RCV1206220KFKEACT-ND - Cut Tape (CT)
541-RCV1206220KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV1206220KFKEA
Description
RES 220K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV1206220KFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,166
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.01900$10.19
25$0.81560$20.39
50$0.69880$34.94
100$0.60590$60.59
250$0.51268$128.17
500$0.45892$229.46
1,000$0.41642$416.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.33519$1,675.95
10,000$0.31610$3,161.00
15,000$0.30680$4,602.00
25,000$0.29673$7,418.25
35,000$0.29096$10,183.60
50,000$0.28550$14,275.00
Manufacturers Standard Package