
RCV120610M0JNEA | |
|---|---|
DigiKey Part Number | BC2851TR-ND - Tape & Reel (TR) BC2851CT-ND - Cut Tape (CT) BC2851DKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCV120610M0JNEA |
Description | RES SMD 10M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV120610M0JNEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCV120610M0FKEA | Vishay Dale | 10,918 | 541-3553-1-ND | $1.97000 | Upgrade |
| CRCW120610M0JNEA | Vishay Dale | 18,880 | 541-10MECT-ND | $0.82000 | Similar |
| CRCW120610M0JNEBC | Vishay Dale | 27,333 | 541-CRCW120610M0JNEBCCT-ND | $0.82000 | Similar |
| RMCF1206JT10M0 | Stackpole Electronics Inc | 37,831 | RMCF1206JT10M0CT-ND | $0.82000 | Direct |
| RV1206JR-0710ML | YAGEO | 3,599 | 311-10MNJCT-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.75320 | $18.83 |
| 50 | $0.64300 | $32.15 |
| 100 | $0.55580 | $55.58 |
| 250 | $0.46864 | $117.16 |
| 500 | $0.41814 | $209.07 |
| 1,000 | $0.37819 | $378.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30249 | $1,512.45 |
| 10,000 | $0.28460 | $2,846.00 |
| 15,000 | $0.27589 | $4,138.35 |
| 25,000 | $0.26644 | $6,661.00 |
| 35,000 | $0.26103 | $9,136.05 |
| 50,000 | $0.25591 | $12,795.50 |

