
RCV08054M99FKEA | |
---|---|
DigiKey Part Number | 541-RCV08054M99FKEATR-ND - Tape & Reel (TR) 541-RCV08054M99FKEACT-ND - Cut Tape (CT) 541-RCV08054M99FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV08054M99FKEA |
Description | RES SMD 4.99M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.99 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV08054M99FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.89700 | $8.97 |
25 | $0.71120 | $17.78 |
50 | $0.60760 | $30.38 |
100 | $0.52520 | $52.52 |
250 | $0.44256 | $110.64 |
500 | $0.40238 | $201.19 |
1,000 | $0.35727 | $357.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30287 | $1,514.35 |
10,000 | $0.25358 | $2,535.80 |
15,000 | $0.24802 | $3,720.30 |
25,000 | $0.24232 | $6,058.00 |
35,000 | $0.24148 | $8,451.80 |
50,000 | $0.24066 | $12,033.00 |
60,000 | $0.24027 | $14,416.20 |
120,000 | $0.23889 | $28,666.80 |