
RCV08054M70JNEA | |
---|---|
DigiKey Part Number | 541-RCV08054M70JNEATR-ND - Tape & Reel (TR) 541-RCV08054M70JNEACT-ND - Cut Tape (CT) 541-RCV08054M70JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV08054M70JNEA |
Description | RES SMD 4.7M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV08054M70JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $0.84000 | $8.40 |
25 | $0.66200 | $16.55 |
50 | $0.56480 | $28.24 |
100 | $0.47170 | $47.17 |
250 | $0.40536 | $101.34 |
500 | $0.36368 | $181.84 |
1,000 | $0.32796 | $327.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23860 | $1,193.00 |
10,000 | $0.20173 | $2,017.30 |
15,000 | $0.20067 | $3,010.05 |
25,000 | $0.19948 | $4,987.00 |
35,000 | $0.19876 | $6,956.60 |
50,000 | $0.19805 | $9,902.50 |