
RCV0805300KFKEA | |
|---|---|
DigiKey Part Number | 541-RCV0805300KFKEATR-ND - Tape & Reel (TR) 541-RCV0805300KFKEACT-ND - Cut Tape (CT) 541-RCV0805300KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV0805300KFKEA |
Description | RCV0805 100 300K 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $0.88900 | $8.89 |
| 25 | $0.70480 | $17.62 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.52050 | $52.05 |
| 250 | $0.43860 | $109.65 |
| 500 | $0.43272 | $216.36 |
| 1,000 | $0.35408 | $354.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30017 | $1,500.85 |
| 10,000 | $0.28242 | $2,824.20 |
| 15,000 | $0.27377 | $4,106.55 |
| 25,000 | $0.26439 | $6,609.75 |
| 35,000 | $0.25903 | $9,066.05 |
| 50,000 | $0.25395 | $12,697.50 |
| 60,000 | $0.25158 | $15,094.80 |
| 120,000 | $0.24374 | $29,248.80 |
| 125,000 | $0.24334 | $30,417.50 |

