100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV0805100KJNEA

DigiKey Part Number
541-RCV0805100KJNEATR-ND - Tape & Reel (TR)
541-RCV0805100KJNEACT-ND - Cut Tape (CT)
541-RCV0805100KJNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCV0805100KJNEA
Description
RES SMD 100K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV0805100KJNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG0805100KFKEAVishay Dale5,098541-1825-1-ND$1.23000Direct
RCV0805100KFKEAVishay Dale13,234541-3552-1-ND$1.81000Direct
CRCW0805100KJNEAVishay Dale73,037541-100KACT-ND$0.82000Similar
CRCW0805100KJNEACVishay Dale124,675541-4164-1-ND$0.82000Similar
CRCW0805100KJNEAHPVishay Dale11,493541-100KTACT-ND$1.56000Similar
In-Stock: 3,882
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.88800$8.88
25$0.70360$17.59
50$0.59680$29.84
100$0.51550$51.55
250$0.43244$108.11
500$0.38494$192.47
1,000$0.34719$347.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.27609$1,380.45
10,000$0.25921$2,592.10
15,000$0.25098$3,764.70
25,000$0.24206$6,051.50
35,000$0.23695$8,293.25
50,000$0.23213$11,606.50
Manufacturers Standard Package