100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCV0805100KFKEA

DigiKey Part Number
541-3552-2-ND - Tape & Reel (TR)
541-3552-1-ND - Cut Tape (CT)
541-3552-6-ND - Digi-Reel®
Manufacturer
Vishay Dale
Manufacturer Product Number
RCV0805100KFKEA
Description
RES SMD 100K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCV0805100KFKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,669
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$0.94500$9.45
25$0.75320$18.83
50$0.64300$32.15
100$0.55580$55.58
250$0.46864$117.16
500$0.41814$209.07
1,000$0.37819$378.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.30249$1,512.45
10,000$0.28460$2,846.00
15,000$0.27589$4,138.35
25,000$0.26644$6,661.00
35,000$0.26103$9,136.05
50,000$0.25591$12,795.50
Manufacturers Standard Package