
RCS1206470RFKEA | |
---|---|
DigiKey Part Number | 541-10643-2-ND - Tape & Reel (TR) 541-10643-1-ND - Cut Tape (CT) 541-10643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206470RFKEA |
Description | RCS1206 100 470R 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1206470RFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.90300 | $9.03 |
25 | $0.71600 | $17.90 |
50 | $0.61080 | $30.54 |
100 | $0.52880 | $52.88 |
250 | $0.44568 | $111.42 |
500 | $0.39790 | $198.95 |
1,000 | $0.35997 | $359.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30538 | $1,526.90 |
10,000 | $0.28734 | $2,873.40 |
15,000 | $0.27863 | $4,179.45 |
25,000 | $0.25025 | $6,256.25 |
35,000 | $0.24939 | $8,728.65 |
50,000 | $0.24854 | $12,427.00 |
60,000 | $0.24813 | $14,887.80 |
120,000 | $0.24673 | $29,607.60 |