
RCS120620K0FKEA | |
---|---|
DigiKey Part Number | 541-10596-2-ND - Tape & Reel (TR) 541-10596-1-ND - Cut Tape (CT) 541-10596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120620K0FKEA |
Description | RCS1206 100 20K 1% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120620K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.96900 | $9.69 |
25 | $0.77520 | $19.38 |
50 | $0.66180 | $33.09 |
100 | $0.57480 | $57.48 |
250 | $0.48640 | $121.60 |
500 | $0.44306 | $221.53 |
1,000 | $0.39520 | $395.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.33736 | $1,686.80 |
10,000 | $0.28734 | $2,873.40 |
15,000 | $0.27739 | $4,160.85 |
25,000 | $0.26731 | $6,682.75 |
35,000 | $0.26641 | $9,324.35 |
50,000 | $0.26552 | $13,276.00 |
60,000 | $0.26509 | $15,905.40 |
120,000 | $0.26361 | $31,633.20 |