
RCS12061K00JNEA | |
---|---|
DigiKey Part Number | 541-10583-2-ND - Tape & Reel (TR) 541-10583-1-ND - Cut Tape (CT) 541-10583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12061K00JNEA |
Description | RCS1206 200 1K0 5% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12061K00JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.90300 | $9.03 |
25 | $0.71600 | $17.90 |
50 | $0.61260 | $30.63 |
100 | $0.50660 | $50.66 |
250 | $0.43912 | $109.78 |
500 | $0.39856 | $199.28 |
1,000 | $0.36071 | $360.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30753 | $1,537.65 |