
RCS120612K0FKEA | |
|---|---|
DigiKey Part Number | 541-10571-2-ND - Tape & Reel (TR) 541-10571-1-ND - Cut Tape (CT) 541-10571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120612K0FKEA |
Description | RES 12K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS120612K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.70220 | $35.11 |
| 100 | $0.61000 | $61.00 |
| 250 | $0.51632 | $129.08 |
| 500 | $0.46222 | $231.11 |
| 1,000 | $0.41938 | $419.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33779 | $1,688.95 |
| 10,000 | $0.31861 | $3,186.10 |
| 15,000 | $0.30927 | $4,639.05 |
| 25,000 | $0.29914 | $7,478.50 |
| 35,000 | $0.29335 | $10,267.25 |
| 50,000 | $0.28786 | $14,393.00 |

