
RCS0805820RFKEA | |
|---|---|
DigiKey Part Number | 541-10553-2-ND - Tape & Reel (TR) 541-10553-1-ND - Cut Tape (CT) 541-10553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805820RFKEA |
Description | RES 820 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805820RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44720 | $11.18 |
| 50 | $0.37500 | $18.75 |
| 100 | $0.31730 | $31.73 |
| 250 | $0.25980 | $64.95 |
| 500 | $0.22692 | $113.46 |
| 1,000 | $0.20093 | $200.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15348 | $767.40 |
| 10,000 | $0.14189 | $1,418.90 |
| 15,000 | $0.13624 | $2,043.60 |
| 25,000 | $0.13013 | $3,253.25 |
| 35,000 | $0.12663 | $4,432.05 |
| 50,000 | $0.12333 | $6,166.50 |

