
RCS080575K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080575K0FKEATR-ND - Tape & Reel (TR) 541-RCS080575K0FKEACT-ND - Cut Tape (CT) 541-RCS080575K0FKEADKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCS080575K0FKEA |
Description | RES 75K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080575K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.65440 | $16.36 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.47680 | $47.68 |
| 250 | $0.39824 | $99.56 |
| 500 | $0.35336 | $176.68 |
| 1,000 | $0.31784 | $317.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25120 | $1,256.00 |
| 10,000 | $0.23528 | $2,352.80 |
| 15,000 | $0.22753 | $3,412.95 |
| 25,000 | $0.21913 | $5,478.25 |
| 35,000 | $0.21433 | $7,501.55 |
| 50,000 | $0.20978 | $10,489.00 |

