
RCS0805750RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805750RFKEATR-ND - Tape & Reel (TR) 541-RCS0805750RFKEACT-ND - Cut Tape (CT) 541-RCS0805750RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805750RFKEA |
Description | RES SMD 750 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805750RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.80900 | $8.09 |
| 25 | $0.63720 | $15.93 |
| 50 | $0.54240 | $27.12 |
| 100 | $0.46730 | $46.73 |
| 250 | $0.39180 | $97.95 |
| 500 | $0.38410 | $192.05 |
| 1,000 | $0.31377 | $313.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26378 | $1,318.90 |
| 10,000 | $0.20018 | $2,001.80 |
| 15,000 | $0.19914 | $2,987.10 |
| 25,000 | $0.19795 | $4,948.75 |
| 35,000 | $0.19724 | $6,903.40 |
| 50,000 | $0.19654 | $9,827.00 |
| 60,000 | $0.19620 | $11,772.00 |
| 120,000 | $0.19503 | $23,403.60 |
| 125,000 | $0.19497 | $24,371.25 |

