
RCS08056R80FKEA | |
---|---|
DigiKey Part Number | 541-10551-2-ND - Tape & Reel (TR) 541-10551-1-ND - Cut Tape (CT) 541-10551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08056R80FKEA |
Description | RES SMD 6.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08056R80FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.81300 | $8.13 |
25 | $0.64720 | $16.18 |
50 | $0.54840 | $27.42 |
100 | $0.47300 | $47.30 |
250 | $0.39608 | $99.02 |
500 | $0.35226 | $176.13 |
1,000 | $0.31744 | $317.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26701 | $1,335.05 |
10,000 | $0.24432 | $2,443.20 |
15,000 | $0.23023 | $3,453.45 |
25,000 | $0.21607 | $5,401.75 |
35,000 | $0.21531 | $7,535.85 |
50,000 | $0.21456 | $10,728.00 |
60,000 | $0.21419 | $12,851.40 |
120,000 | $0.21294 | $25,552.80 |