
RCS080560R4FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080560R4FKEATR-ND - Tape & Reel (TR) 541-RCS080560R4FKEACT-ND - Cut Tape (CT) 541-RCS080560R4FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080560R4FKEA |
Description | RES 60.4 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080560R4FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080560R4FKEAHP | Vishay Dale | 21,783 | 541-CRCW080560R4FKEAHPCT-ND | $1.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.74000 | $7.40 |
| 25 | $0.57880 | $14.47 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.41930 | $41.93 |
| 250 | $0.34860 | $87.15 |
| 500 | $0.30764 | $153.82 |
| 1,000 | $0.27542 | $275.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.20343 | $1,017.15 |
| 10,000 | $0.18953 | $1,895.30 |
| 15,000 | $0.18275 | $2,741.25 |
| 25,000 | $0.17541 | $4,385.25 |
| 35,000 | $0.17121 | $5,992.35 |
| 50,000 | $0.16724 | $8,362.00 |

