
RCS08055K62FKEA | |
|---|---|
DigiKey Part Number | 541-RCS08055K62FKEATR-ND - Tape & Reel (TR) 541-RCS08055K62FKEACT-ND - Cut Tape (CT) 541-RCS08055K62FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08055K62FKEA |
Description | RES SMD 5.62K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08055K62FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.80800 | $8.08 |
| 25 | $0.63640 | $15.91 |
| 50 | $0.54180 | $27.09 |
| 100 | $0.46670 | $46.67 |
| 250 | $0.39128 | $97.82 |
| 500 | $0.34788 | $173.94 |
| 1,000 | $0.31337 | $313.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26344 | $1,317.20 |
| 10,000 | $0.19992 | $1,999.20 |
| 15,000 | $0.19461 | $2,919.15 |
| 25,000 | $0.18920 | $4,730.00 |
| 35,000 | $0.18851 | $6,597.85 |
| 50,000 | $0.18783 | $9,391.50 |
| 60,000 | $0.18751 | $11,250.60 |
| 120,000 | $0.18638 | $22,365.60 |

