
RCS0805560KFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805560KFKEATR-ND - Tape & Reel (TR) 541-RCS0805560KFKEACT-ND - Cut Tape (CT) 541-RCS0805560KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805560KFKEA |
Description | RES 560K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.68080 | $17.02 |
| 50 | $0.57880 | $28.94 |
| 100 | $0.49900 | $49.90 |
| 250 | $0.41800 | $104.50 |
| 500 | $0.37162 | $185.81 |
| 1,000 | $0.33470 | $334.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26547 | $1,327.35 |
| 10,000 | $0.24900 | $2,490.00 |
| 15,000 | $0.24097 | $3,614.55 |
| 25,000 | $0.23227 | $5,806.75 |
| 35,000 | $0.22729 | $7,955.15 |
| 50,000 | $0.22258 | $11,129.00 |

