
RCS080552K3FKEA | |
|---|---|
DigiKey Part Number | 541-RCS080552K3FKEATR-ND - Tape & Reel (TR) 541-RCS080552K3FKEACT-ND - Cut Tape (CT) 541-RCS080552K3FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080552K3FKEA |
Description | RES 52.3K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 52.3 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080552K3FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.25635 | $1,281.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.83000 | $8.30 |
| 25 | $0.65440 | $16.36 |
| 50 | $0.55740 | $27.87 |
| 100 | $0.48010 | $48.01 |
| 250 | $0.40220 | $100.55 |
| 500 | $0.35748 | $178.74 |
| 1,000 | $0.32204 | $322.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.88800 | $8.88 |
| 50 | $0.59680 | $29.84 |
| 100 | $0.51140 | $51.14 |
| 500 | $0.37144 | $185.72 |
| 1,000 | $0.32927 | $329.27 |

