RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080551R0JNEA

DigiKey Part Number
541-RCS080551R0JNEATR-ND - Tape & Reel (TR)
541-RCS080551R0JNEACT-ND - Cut Tape (CT)
541-RCS080551R0JNEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080551R0JNEA
Description
RES SMD 51 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080551R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$0.68200$6.82
25$0.53520$13.38
50$0.45320$22.66
100$0.38760$38.76
250$0.32156$80.39
500$0.28360$141.80
1,000$0.25372$253.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21000$1,050.00
Manufacturers Standard Package