
RCS0805510RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805510RFKEATR-ND - Tape & Reel (TR) 541-RCS0805510RFKEACT-ND - Cut Tape (CT) 541-RCS0805510RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805510RFKEA |
Description | RES 510 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805510RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.54280 | $13.57 |
| 50 | $0.45540 | $22.77 |
| 100 | $0.38890 | $38.89 |
| 250 | $0.32196 | $80.49 |
| 500 | $0.28348 | $141.74 |
| 1,000 | $0.25306 | $253.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.19671 | $983.55 |
| 10,000 | $0.18310 | $1,831.00 |
| 15,000 | $0.17647 | $2,647.05 |
| 25,000 | $0.16929 | $4,232.25 |
| 35,000 | $0.16518 | $5,781.30 |
| 50,000 | $0.16129 | $8,064.50 |

