
RCS08054K70FKEA | |
|---|---|
DigiKey Part Number | 541-2842-2-ND - Tape & Reel (TR) 541-2842-1-ND - Cut Tape (CT) 541-2842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08054K70FKEA |
Description | RES SMD 4.7K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08054K70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.14000 | $1.14 |
| 10 | $0.54700 | $5.47 |
| 25 | $0.42440 | $10.61 |
| 50 | $0.35580 | $17.79 |
| 100 | $0.30190 | $30.19 |
| 250 | $0.24736 | $61.84 |
| 500 | $0.21620 | $108.10 |
| 1,000 | $0.19148 | $191.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15526 | $776.30 |
| 10,000 | $0.14892 | $1,489.20 |
| 15,000 | $0.14671 | $2,200.65 |
| 25,000 | $0.13551 | $3,387.75 |
| 35,000 | $0.12496 | $4,373.60 |
| 50,000 | $0.12446 | $6,223.00 |
| 60,000 | $0.11828 | $7,096.80 |
| 125,000 | $0.11801 | $14,751.25 |

