
RCS080547R0JNEA | |
|---|---|
DigiKey Part Number | 541-2860-2-ND - Tape & Reel (TR) 541-2860-1-ND - Cut Tape (CT) 541-2860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080547R0JNEA |
Description | RES 47 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080547R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.72300 | $7.23 |
| 25 | $0.56880 | $14.22 |
| 50 | $0.48020 | $24.01 |
| 100 | $0.41110 | $41.11 |
| 250 | $0.34136 | $85.34 |
| 500 | $0.30108 | $150.54 |
| 1,000 | $0.26925 | $269.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21027 | $1,051.35 |
| 10,000 | $0.19607 | $1,960.70 |
| 15,000 | $0.18914 | $2,837.10 |
| 25,000 | $0.18165 | $4,541.25 |
| 35,000 | $0.17736 | $6,207.60 |
| 50,000 | $0.17330 | $8,665.00 |

