RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080547K5FKEA

DigiKey Part Number
541-RCS080547K5FKEATR-ND - Tape & Reel (TR)
541-RCS080547K5FKEACT-ND - Cut Tape (CT)
541-RCS080547K5FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080547K5FKEA
Description
RES SMD 47.5K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080547K5FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,625
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.81500$8.15
25$0.64200$16.05
50$0.54660$27.33
100$0.47090$47.09
250$0.39480$98.70
500$0.35102$175.51
1,000$0.31619$316.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.22989$1,149.45
10,000$0.20173$2,017.30
15,000$0.20067$3,010.05
25,000$0.19948$4,987.00
35,000$0.19876$6,956.60
50,000$0.19805$9,902.50
Manufacturers Standard Package