RCS080547K0FKEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 95,552
Unit Price: $1.40000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3,999
Unit Price: $1.64000
Datasheet
RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS080547K0FKEA

DigiKey Part Number
541-2849-2-ND - Tape & Reel (TR)
541-2849-1-ND - Cut Tape (CT)
541-2849-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS080547K0FKEA
Description
RES SMD 47K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS080547K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.25104$1,255.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.87900$8.79
50$0.58800$29.40
100$0.50330$50.33
* All Digi-Reel orders will add a $55.00 reeling fee.