Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCS08053K90JNEA | |
|---|---|
DigiKey Part Number | RCS08053K90JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS08053K90JNEA |
Description | RES SMD 3.9K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08053K90JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08053K90JNEAHP | Vishay Dale | 11 | 541-CRCW08053K90JNEAHPCT-ND | $1.56000 | Upgrade |
| ERJ-P06J392V | Panasonic Industry | 58,555 | P3.9KADCT-ND | $1.15000 | Upgrade |
| ERJ-P6WF3901V | Panasonic Industry | 9,698 | P16892CT-ND | $3.45000 | Upgrade |
| ERJ-P6WJ392V | Panasonic Industry | 1,386 | P16961CT-ND | $2.96000 | Upgrade |
| ERJ-UP6J392V | Panasonic Industry | 4,324 | 10-ERJ-UP6J392VCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21430 | $1,071.50 |



