Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCS0805390RJNEA | |
|---|---|
DigiKey Part Number | RCS0805390RJNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0805390RJNEA |
Description | RES SMD 390 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805390RJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805390RJNEAHP | Vishay Dale | 7,440 | 541-CRCW0805390RJNEAHPCT-ND | $1.64000 | Upgrade |
| ERJ-P06J391V | Panasonic Industry | 20,668 | P390ADCT-ND | $1.15000 | Upgrade |
| ERJ-P6WF3900V | Panasonic Industry | 1,838 | P16880CT-ND | $3.45000 | Upgrade |
| ERJ-P6WJ391V | Panasonic Industry | 2,722 | P16949CT-ND | $2.80000 | Upgrade |
| ERJ-UP6J391V | Panasonic Industry | 5,000 | 10-ERJ-UP6J391VCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21430 | $1,071.50 |



