330 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805330KFKEA

DigiKey Part Number
541-RCS0805330KFKEATR-ND - Tape & Reel (TR)
541-RCS0805330KFKEACT-ND - Cut Tape (CT)
541-RCS0805330KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805330KFKEA
Description
RES 330K OHM 1% 3/4W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0805330KFKEAHPVishay Dale41,362541-CRCW0805330KFKEAHPCT-ND$1.56000Upgrade
ERJ-UP6F3303VPanasonic Industry4,51810-ERJ-UP6F3303VCT-ND$1.81000Similar
In-Stock: 941
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$0.86300$8.63
25$0.68080$17.02
50$0.57880$28.94
100$0.49900$49.90
250$0.41800$104.50
500$0.37162$185.81
1,000$0.33470$334.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26547$1,327.35
10,000$0.24900$2,490.00
15,000$0.24097$3,614.55
25,000$0.23227$5,806.75
35,000$0.22729$7,955.15
50,000$0.22258$11,129.00
Manufacturers Standard Package