
RCS08052R49FKEA | |
---|---|
DigiKey Part Number | 541-RCS08052R49FKEATR-ND - Tape & Reel (TR) 541-RCS08052R49FKEACT-ND - Cut Tape (CT) 541-RCS08052R49FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08052R49FKEA |
Description | RES SMD 2.49 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052R49FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $0.99600 | $9.96 |
25 | $0.80000 | $20.00 |
50 | $0.68500 | $34.25 |
100 | $0.59440 | $59.44 |
250 | $0.50412 | $126.03 |
500 | $0.45934 | $229.67 |
1,000 | $0.41045 | $410.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35121 | $1,756.05 |
10,000 | $0.33156 | $3,315.60 |
15,000 | $0.32103 | $4,815.45 |
25,000 | $0.30220 | $7,555.00 |
35,000 | $0.29694 | $10,392.90 |
50,000 | $0.29172 | $14,586.00 |
60,000 | $0.29126 | $17,475.60 |
120,000 | $0.28873 | $34,647.60 |
125,000 | $0.28828 | $36,035.00 |