
RCS08052K70FKEA | |
|---|---|
DigiKey Part Number | 541-10523-2-ND - Tape & Reel (TR) 541-10523-1-ND - Cut Tape (CT) 541-10523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08052K70FKEA |
Description | RES 2.7K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08052K70FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.73200 | $7.32 |
| 25 | $0.57560 | $14.39 |
| 50 | $0.48680 | $24.34 |
| 100 | $0.41680 | $41.68 |
| 250 | $0.34596 | $86.49 |
| 500 | $0.30552 | $152.76 |
| 1,000 | $0.27328 | $273.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21368 | $1,068.40 |
| 10,000 | $0.19932 | $1,993.20 |
| 15,000 | $0.19233 | $2,884.95 |
| 25,000 | $0.18476 | $4,619.00 |
| 35,000 | $0.18042 | $6,314.70 |
| 50,000 | $0.17632 | $8,816.00 |

