RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805270KFKEA

DigiKey Part Number
541-RCS0805270KFKEATR-ND - Tape & Reel (TR)
541-RCS0805270KFKEACT-ND - Cut Tape (CT)
541-RCS0805270KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0805270KFKEA
Description
RES SMD 270K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.81300$8.13
25$0.64040$16.01
50$0.54520$27.26
100$0.46970$46.97
250$0.39380$98.45
500$0.35012$175.06
1,000$0.31538$315.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.26513$1,325.65
10,000$0.24868$2,486.80
15,000$0.24066$3,609.90
25,000$0.23197$5,799.25
35,000$0.22700$7,945.00
50,000$0.22229$11,114.50
60,000$0.22009$13,205.40
120,000$0.21284$25,540.80
125,000$0.21246$26,557.50
Manufacturers Standard Package