
RCS08051R00FKEA | |
|---|---|
DigiKey Part Number | 541-2828-2-ND - Tape & Reel (TR) 541-2828-1-ND - Cut Tape (CT) 541-2828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051R00FKEA |
Description | RES SMD 1 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $0.72600 | $7.26 |
| 25 | $0.57120 | $14.28 |
| 50 | $0.48300 | $24.15 |
| 100 | $0.40470 | $40.47 |
| 250 | $0.34528 | $86.32 |
| 500 | $0.30546 | $152.73 |
| 1,000 | $0.27404 | $274.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22819 | $1,140.95 |
| 10,000 | $0.21326 | $2,132.60 |
| 15,000 | $0.20599 | $3,089.85 |
| 25,000 | $0.19811 | $4,952.75 |
| 35,000 | $0.19361 | $6,776.35 |
| 50,000 | $0.18934 | $9,467.00 |
| 60,000 | $0.18735 | $11,241.00 |
| 120,000 | $0.18077 | $21,692.40 |
| 125,000 | $0.18064 | $22,580.00 |

