
RCS08051K80FKEA | |
---|---|
DigiKey Part Number | 541-10510-2-ND - Tape & Reel (TR) 541-10510-1-ND - Cut Tape (CT) 541-10510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051K80FKEA |
Description | RES SMD 1.8K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051K80FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74700 | $7.47 |
25 | $0.59120 | $14.78 |
50 | $0.50080 | $25.04 |
100 | $0.43030 | $43.03 |
250 | $0.35900 | $89.75 |
500 | $0.31858 | $159.29 |
1,000 | $0.28541 | $285.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.23828 | $1,191.40 |
10,000 | $0.21846 | $2,184.60 |
15,000 | $0.20876 | $3,131.40 |
25,000 | $0.19897 | $4,974.25 |
35,000 | $0.19399 | $6,789.65 |
50,000 | $0.18904 | $9,452.00 |
60,000 | $0.18871 | $11,322.60 |
120,000 | $0.18758 | $22,509.60 |
125,000 | $0.18752 | $23,440.00 |