Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCS08051K30JNEA | |
|---|---|
DigiKey Part Number | RCS08051K30JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS08051K30JNEA |
Description | RES 1.3K OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051K30JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K30JNEAHP | Vishay Dale | 0 | CRCW08051K30JNEAHP-ND | $0.26814 | Upgrade |
| ERJ-P06J132V | Panasonic Industry | 21,196 | P1.3KADCT-ND | $1.15000 | Upgrade |
| ERJ-P6WF1301V | Panasonic Industry | 0 | ERJ-P6WF1301V-ND | $0.76113 | Upgrade |
| ERJ-P6WJ132V | Panasonic Industry | 0 | ERJ-P6WJ132V-ND | $0.61028 | Upgrade |
| ERJ-UP6J132V | Panasonic Industry | 0 | ERJ-UP6J132V-ND | $0.21027 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21430 | $1,071.50 |



