
RCS08051K00JNEA | |
---|---|
DigiKey Part Number | 541-2864-2-ND - Tape & Reel (TR) 541-2864-1-ND - Cut Tape (CT) 541-2864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS08051K00JNEA |
Description | RES SMD 1K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS08051K00JNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.56700 | $5.67 |
25 | $0.44000 | $11.00 |
50 | $0.36780 | $18.39 |
100 | $0.31200 | $31.20 |
250 | $0.25620 | $64.05 |
500 | $0.22416 | $112.08 |
1,000 | $0.19887 | $198.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.16161 | $808.05 |
10,000 | $0.14068 | $1,406.80 |
15,000 | $0.13558 | $2,033.70 |
25,000 | $0.13041 | $3,260.25 |
35,000 | $0.12989 | $4,546.15 |
50,000 | $0.12939 | $6,469.50 |
60,000 | $0.12884 | $7,730.40 |
120,000 | $0.12357 | $14,828.40 |
125,000 | $0.12329 | $15,411.25 |