Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCS080518K0JNEA | |
|---|---|
DigiKey Part Number | RCS080518K0JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS080518K0JNEA |
Description | RES SMD 18K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080518K0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080518K0JNEAHP | Vishay Dale | 0 | CRCW080518K0JNEAHP-ND | $0.26814 | Upgrade |
| ERJ-P06J183V | Panasonic Industry | 27,186 | P18KADCT-ND | $1.15000 | Upgrade |
| ERJ-P6WF1802V | Panasonic Industry | 9,355 | P16900CT-ND | $3.45000 | Upgrade |
| ERJ-P6WJ183V | Panasonic Industry | 14,426 | P16969CT-ND | $2.96000 | Upgrade |
| ERJ-UP6J183V | Panasonic Industry | 4,718 | 10-ERJ-UP6J183VCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21430 | $1,071.50 |



