
RCS080518K0FKEA | |
---|---|
DigiKey Part Number | 541-10507-2-ND - Tape & Reel (TR) 541-10507-1-ND - Cut Tape (CT) 541-10507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080518K0FKEA |
Description | RES SMD 18K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080518K0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.81300 | $8.13 |
25 | $0.64040 | $16.01 |
50 | $0.54520 | $27.26 |
100 | $0.46970 | $46.97 |
250 | $0.39380 | $98.45 |
500 | $0.35290 | $176.45 |
1,000 | $0.31538 | $315.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26860 | $1,343.00 |
10,000 | $0.24868 | $2,486.80 |
15,000 | $0.23881 | $3,582.15 |
25,000 | $0.20752 | $5,188.00 |
35,000 | $0.20678 | $7,237.30 |
50,000 | $0.20605 | $10,302.50 |
60,000 | $0.20570 | $12,342.00 |
120,000 | $0.20449 | $24,538.80 |