
RCS0805180RFKEA | |
|---|---|
DigiKey Part Number | 541-10506-2-ND - Tape & Reel (TR) 541-10506-1-ND - Cut Tape (CT) 541-10506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805180RFKEA |
Description | RES 180 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805180RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.64120 | $16.03 |
| 50 | $0.54420 | $27.21 |
| 100 | $0.46700 | $46.70 |
| 250 | $0.39004 | $97.51 |
| 500 | $0.34580 | $172.90 |
| 1,000 | $0.31069 | $310.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24517 | $1,225.85 |
| 10,000 | $0.22950 | $2,295.00 |
| 15,000 | $0.22187 | $3,328.05 |
| 25,000 | $0.21359 | $5,339.75 |
| 35,000 | $0.20886 | $7,310.10 |
| 50,000 | $0.20438 | $10,219.00 |

