Upgrade
Parametric Equivalent
Upgrade
Upgrade
Similar

RCS080516R0JNEA | |
|---|---|
DigiKey Part Number | RCS080516R0JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS080516R0JNEA |
Description | RES SMD 16 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 16 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080516R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080516R0JNEAHP | Vishay Dale | 0 | CRCW080516R0JNEAHP-ND | $0.25429 | Upgrade |
| RCS080516R0FKEA | Vishay Dale | 0 | RCS080516R0FKEA-ND | $0.25136 | Parametric Equivalent |
| ERJ-P6WF16R0V | Panasonic Industry | 0 | ERJ-P6WF16R0V-ND | $0.76113 | Upgrade |
| ERJ-P6WJ160V | Panasonic Industry | 0 | ERJ-P6WJ160V-ND | $0.61028 | Upgrade |
| ERJ-UP6J160V | Panasonic Industry | 0 | ERJ-UP6J160V-ND | $0.21027 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21430 | $1,071.50 |




