Upgrade
Parametric Equivalent
Upgrade
Upgrade
Similar

RCS080512R0JNEA | |
|---|---|
DigiKey Part Number | RCS080512R0JNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS080512R0JNEA |
Description | RES 12 OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080512R0JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080512R0JNEAHP | Vishay Dale | 0 | CRCW080512R0JNEAHP-ND | $0.26435 | Upgrade |
| RCS080512R0FKEA | Vishay Dale | 5,000 | 541-10503-1-ND | $1.73000 | Parametric Equivalent |
| ERJ-P6WF12R0V | Panasonic Industry | 11,556 | P16862CT-ND | $3.45000 | Upgrade |
| ERJ-P6WJ120V | Panasonic Industry | 14,571 | P16931CT-ND | $2.96000 | Upgrade |
| ERJ-UP6J120V | Panasonic Industry | 4,050 | 10-ERJ-UP6J120VCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21430 | $1,071.50 |




