
RCS080512K0FKEA | |
|---|---|
DigiKey Part Number | 541-10502-2-ND - Tape & Reel (TR) 541-10502-1-ND - Cut Tape (CT) 541-10502-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS080512K0FKEA |
Description | RES 12K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080512K0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.86300 | $8.63 |
| 25 | $0.68080 | $17.02 |
| 50 | $0.57880 | $28.94 |
| 100 | $0.49900 | $49.90 |
| 250 | $0.41800 | $104.50 |
| 500 | $0.37162 | $185.81 |
| 1,000 | $0.33470 | $334.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26547 | $1,327.35 |
| 10,000 | $0.24900 | $2,490.00 |
| 15,000 | $0.24097 | $3,614.55 |
| 25,000 | $0.23227 | $5,806.75 |
| 35,000 | $0.22729 | $7,955.15 |
| 50,000 | $0.22258 | $11,129.00 |

