
RCS0805120KFKEA | |
---|---|
DigiKey Part Number | 541-RCS0805120KFKEATR-ND - Tape & Reel (TR) 541-RCS0805120KFKEACT-ND - Cut Tape (CT) 541-RCS0805120KFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805120KFKEA |
Description | RES SMD 120K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805120KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.81500 | $8.15 |
25 | $0.64200 | $16.05 |
50 | $0.54660 | $27.33 |
100 | $0.47090 | $47.09 |
250 | $0.39480 | $98.70 |
500 | $0.35102 | $175.51 |
1,000 | $0.31619 | $316.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.26581 | $1,329.05 |
10,000 | $0.20173 | $2,017.30 |
15,000 | $0.19637 | $2,945.55 |
25,000 | $0.19090 | $4,772.50 |
35,000 | $0.19021 | $6,657.35 |
50,000 | $0.18952 | $9,476.00 |