
RCS0805120RJNEA | |
---|---|
DigiKey Part Number | 541-RCS0805120RJNEATR-ND - Tape & Reel (TR) 541-RCS0805120RJNEACT-ND - Cut Tape (CT) 541-RCS0805120RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805120RJNEA |
Description | RES SMD 120 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805120RJNEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.68300 | $6.83 |
25 | $0.53680 | $13.42 |
50 | $0.45440 | $22.72 |
100 | $0.38860 | $38.86 |
250 | $0.32236 | $80.59 |
500 | $0.28434 | $142.17 |
1,000 | $0.25437 | $254.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21054 | $1,052.70 |