
RCS0805110RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS0805110RFKEATR-ND - Tape & Reel (TR) 541-RCS0805110RFKEACT-ND - Cut Tape (CT) 541-RCS0805110RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805110RFKEA |
Description | RES 110 OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805110RFKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.78900 | $7.89 |
| 25 | $0.61840 | $15.46 |
| 50 | $0.52460 | $26.23 |
| 100 | $0.45050 | $45.05 |
| 250 | $0.37556 | $93.89 |
| 500 | $0.33232 | $166.16 |
| 1,000 | $0.29828 | $298.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.23467 | $1,173.35 |
| 10,000 | $0.21944 | $2,194.40 |
| 15,000 | $0.21202 | $3,180.30 |
| 25,000 | $0.20397 | $5,099.25 |
| 35,000 | $0.19937 | $6,977.95 |
| 50,000 | $0.19501 | $9,750.50 |

