
RCS080510K0FKEA | |
|---|---|
DigiKey Part Number | 541-2845-2-ND - Tape & Reel (TR) 541-2845-1-ND - Cut Tape (CT) 541-2845-6-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RCS080510K0FKEA |
Description | RES 10K OHM 1% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS080510K0FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.77300 | $7.73 |
| 25 | $0.60840 | $15.21 |
| 50 | $0.51640 | $25.82 |
| 100 | $0.44230 | $44.23 |
| 250 | $0.36832 | $92.08 |
| 500 | $0.32606 | $163.03 |
| 1,000 | $0.29236 | $292.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.22968 | $1,148.40 |
| 10,000 | $0.21466 | $2,146.60 |
| 15,000 | $0.20733 | $3,109.95 |
| 25,000 | $0.19940 | $4,985.00 |
| 35,000 | $0.19486 | $6,820.10 |
| 50,000 | $0.19056 | $9,528.00 |

