RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0805100KJNEA

DigiKey Part Number
541-RCS0805100KJNEATR-ND - Tape & Reel (TR)
541-RCS0805100KJNEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCS0805100KJNEA
Description
RES SMD 100K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0805100KJNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.56000$1.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21000$1,050.00
10,000$0.19257$1,925.70
15,000$0.18296$2,744.40
25,000$0.17329$4,332.25
35,000$0.16837$5,892.95
50,000$0.16350$8,175.00
60,000$0.16321$9,792.60
120,000$0.16219$19,462.80
125,000$0.16214$20,267.50
Manufacturers Standard Package