
RCS060386K6FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060386K6FKEATR-ND - Tape & Reel (TR) 541-RCS060386K6FKEACT-ND - Cut Tape (CT) 541-RCS060386K6FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060386K6FKEA |
Description | RES 86.6K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 86.6 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060386K6FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44400 | $11.10 |
| 50 | $0.37160 | $18.58 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.25748 | $64.37 |
| 500 | $0.22494 | $112.47 |
| 1,000 | $0.19904 | $199.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15192 | $759.60 |
| 10,000 | $0.14040 | $1,404.00 |
| 15,000 | $0.13480 | $2,022.00 |
| 25,000 | $0.12873 | $3,218.25 |
| 35,000 | $0.12525 | $4,383.75 |
| 50,000 | $0.12197 | $6,098.50 |

