
RCS060363K4FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060363K4FKEATR-ND - Tape & Reel (TR) 541-RCS060363K4FKEACT-ND - Cut Tape (CT) 541-RCS060363K4FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060363K4FKEA |
Description | RES 63.4K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 63.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060363K4FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.44400 | $11.10 |
| 50 | $0.37160 | $18.58 |
| 100 | $0.31490 | $31.49 |
| 250 | $0.25748 | $64.37 |
| 500 | $0.22494 | $112.47 |
| 1,000 | $0.19904 | $199.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15192 | $759.60 |
| 10,000 | $0.14040 | $1,404.00 |
| 15,000 | $0.13480 | $2,022.00 |
| 25,000 | $0.12873 | $3,218.25 |
| 35,000 | $0.12525 | $4,383.75 |
| 50,000 | $0.12197 | $6,098.50 |

