RCS-SERIES_0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603470KFKEA

DigiKey Part Number
541-RCS0603470KFKEATR-ND - Tape & Reel (TR)
541-RCS0603470KFKEACT-ND - Cut Tape (CT)
541-RCS0603470KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603470KFKEA
Description
RES SMD 470K OHM 1% 1/4W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603470KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,807
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.54300$5.43
25$0.41800$10.45
50$0.34900$17.45
100$0.29640$29.64
250$0.24236$60.59
500$0.21156$105.78
1,000$0.18720$187.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15140$757.00
10,000$0.13990$1,399.00
15,000$0.13431$2,014.65
25,000$0.12825$3,206.25
35,000$0.12478$4,367.30
50,000$0.12150$6,075.00
60,000$0.11997$7,198.20
120,000$0.11492$13,790.40
125,000$0.11465$14,331.25
Manufacturers Standard Package