
RCS06032R00FKEA | |
---|---|
DigiKey Part Number | 541-10451-2-ND - Tape & Reel (TR) 541-10451-1-ND - Cut Tape (CT) 541-10451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06032R00FKEA |
Description | RES SMD 2 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06032R00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.93600 | $9.36 |
25 | $0.74880 | $18.72 |
50 | $0.63880 | $31.94 |
100 | $0.55340 | $55.34 |
250 | $0.46768 | $116.92 |
500 | $0.41826 | $209.13 |
1,000 | $0.37902 | $379.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.30734 | $1,536.70 |
10,000 | $0.27014 | $2,701.40 |
15,000 | $0.26454 | $3,968.10 |
25,000 | $0.25878 | $6,469.50 |
35,000 | $0.25364 | $8,877.40 |
50,000 | $0.24854 | $12,427.00 |
60,000 | $0.24814 | $14,888.40 |
120,000 | $0.24673 | $29,607.60 |